T520B157M006ATE0188152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.63247
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.85059
Datasheet
New at DigiKey
Image for T520B157M006ATE0188152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B157M006ATE0188152

DigiKey Part Number
399-T520B157M006ATE0188152TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B157M006ATE0188152
Description
150.UF 6.0V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
150 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B157M006AHE018KEMET0399-T520B157M006AHE018TR-NDkr.2.63247Parametric Equivalent
T520B157M006ATE018KEMET0399-T520B157M006ATE018TR-NDkr.2.85059Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.85059kr.5,701.18
Manufacturers Standard Package
Unit Price without VAT:kr.2.85059
Unit Price with VAT:kr.3.56324