T520B107M006ATE0707706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.63247
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.01166

Parametric Equivalent


KEMET
In Stock: 56.805
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73656

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73656

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73656

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73656

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.63052
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73656

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73656

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.66333

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.816
Unit Price: kr.9.70000
Datasheet
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B107M006ATE0707706

DigiKey Part Number
399-T520B107M006ATE0707706-ND
Manufacturer
Manufacturer Product Number
T520B107M006ATE0707706
Description
100.UF 6.0V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
100 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
B
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B107M006AHE070KEMET0399-T520B107M006AHE070TR-NDkr.2.63247Parametric Equivalent
T520B107M006AHE0707706KEMET0399-T520B107M006AHE0707706-NDkr.3.01166Parametric Equivalent
T520B107M006ATE070KEMET56.805399-4009-1-NDkr.5.58000Parametric Equivalent
T520B107M006ATE0702478KEMET0399-T520B107M006ATE0702478TR-NDkr.1.73656Parametric Equivalent
T520B107M006ATE0704539KEMET0399-T520B107M006ATE0704539TR-NDkr.1.73656Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
600kr.1.92768kr.1,156.61
Unit Price without VAT:kr.1.92768
Unit Price with VAT:kr.2.40960