


T520B107M006ATE045 | |
|---|---|
DigiKey Part Number | 399-5147-2-ND - Tape & Reel (TR) 399-5147-1-ND - Cut Tape (CT) 399-5147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M006ATE045 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M006ATE045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M006ATE040 | KEMET | 36.869 | 399-4008-1-ND | kr.6.53000 | Similar |
| T520B107M006ATE070 | KEMET | 62.865 | 399-4009-1-ND | kr.5.58000 | Similar |
| T55B107M6R3C0100 | Vishay Sprague | 5.490 | 718-2025-1-ND | kr.6.21000 | Direct |
| TCJB157M006R0045 | KYOCERA AVX | 46 | 478-8994-1-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.18400 | kr.41.84 |
| 50 | kr.3.25740 | kr.162.87 |
| 100 | kr.2.97090 | kr.297.09 |
| 500 | kr.2.48730 | kr.1,243.65 |
| 1.000 | kr.2.33781 | kr.2,337.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.21472 | kr.4,429.44 |
| 6.000 | kr.2.06261 | kr.12,375.66 |
| 10.000 | kr.2.00636 | kr.20,063.60 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

