KO-CAP T520 - 1411 (3528) T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 1411 (3528) T
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520T156M12RATE080

DigiKey Part Number
399-5309-2-ND - Tape & Reel (TR)
399-5309-1-ND - Cut Tape (CT)
399-5309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T156M12RATE080
Description
CAP TANT POLY 15UF 12.5V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T156M12RATE080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
12.5 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.83000kr.8.83
10kr.5.81800kr.58.18
50kr.4.61320kr.230.66
100kr.4.24190kr.424.19
500kr.3.61446kr.1,807.23
1.000kr.3.42022kr.3,420.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.18027kr.9,540.81
6.000kr.3.06278kr.18,376.68
9.000kr.3.00390kr.27,035.10
15.000kr.2.93864kr.44,079.60
21.000kr.2.90047kr.60,909.87
Manufacturers Standard Package
Unit Price without VAT:kr.8.83000
Unit Price with VAT:kr.11.03750