Parametric Equivalent
Parametric Equivalent

T520A476M004ATE0807706 | |
|---|---|
DigiKey Part Number | 399-T520A476M004ATE0807706-ND |
Manufacturer | |
Manufacturer Product Number | T520A476M004ATE0807706 |
Description | 47.0UF 4.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 47 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 4 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520A476M004ATE080 | KEMET | 1.455 | 399-T520A476M004ATE080CT-ND | kr.5.52000 | Parametric Equivalent |
| T520A476M004ATE0808000 | KEMET | 0 | 399-T520A476M004ATE0808000TR-ND | kr.1.70274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | kr.1.88513 | kr.1,168.78 |
| Unit Price without VAT: | kr.1.88513 |
|---|---|
| Unit Price with VAT: | kr.2.35641 |


