


T520A476M004ATE070 | |
|---|---|
DigiKey Part Number | 399-4714-2-ND - Tape & Reel (TR) 399-4714-1-ND - Cut Tape (CT) 399-4714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A476M004ATE070 |
Description | CAP TANT POLY 47UF 4V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A476M004ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.96900 | kr.39.69 |
| 50 | kr.3.08000 | kr.154.00 |
| 100 | kr.2.80610 | kr.280.61 |
| 500 | kr.2.34326 | kr.1,171.63 |
| 1.000 | kr.2.20011 | kr.2,200.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.08228 | kr.4,164.56 |
| 6.000 | kr.1.93671 | kr.11,620.26 |
| 10.000 | kr.1.88286 | kr.18,828.60 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

