
T521X337M016ATE015 | |
|---|---|
DigiKey Part Number | 399-T521X337M016ATE015TR-ND - Tape & Reel (TR) 399-T521X337M016ATE015CT-ND - Cut Tape (CT) 399-T521X337M016ATE015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X337M016ATE015 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X337M016ATE015 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.92000 | kr.46.92 |
| 10 | kr.34.75600 | kr.347.56 |
| 50 | kr.29.91840 | kr.1,495.92 |
| 100 | kr.28.42100 | kr.2,842.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.88596 | kr.12,942.98 |
| 1.500 | kr.24.70707 | kr.37,060.61 |
| 2.500 | kr.24.27081 | kr.60,677.03 |
| Unit Price without VAT: | kr.46.92000 |
|---|---|
| Unit Price with VAT: | kr.58.65000 |

