KO-CAP T520 - 1206 (3216) A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 1206 (3216) A

T520A226M006ATE090

DigiKey Part Number
399-4718-2-ND - Tape & Reel (TR)
399-4718-1-ND - Cut Tape (CT)
399-4718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A226M006ATE090
Description
CAP TANT POLY 22UF 6.3V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A226M006ATE090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.05800kr.40.58
50kr.3.15780kr.157.89
100kr.2.88060kr.288.06
500kr.2.41268kr.1,206.34
1.000kr.2.26797kr.2,267.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.14883kr.4,297.66
4.000kr.2.05075kr.8,203.00
6.000kr.2.00164kr.12,009.84
10.000kr.1.94719kr.19,471.90
14.000kr.1.91536kr.26,815.04
20.000kr.1.88474kr.37,694.80
24.000kr.1.87022kr.44,885.28
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500