T510X687K006ATA023 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.41.99134
Datasheet
680 µF Molded Tantalum Capacitors 6 V 2917 (7343 Metric) 23mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510X687K006ATA023

DigiKey Part Number
399-T510X687K006ATA023TR-ND - Tape & Reel (TR)
399-T510X687K006ATA023CT-ND - Cut Tape (CT)
399-T510X687K006ATA023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510X687K006ATA023
Description
CAP TANT 680UF 10% 6V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6 V 2917 (7343 Metric) 23mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T510X687K006ATA023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
Manufacturer Size Code
X
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
23mOhm @ 100kHz
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T510X687K006AGA023KEMET0399-T510X687K006AGA023TR-NDkr.41.99134Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.68.03000kr.68.03
10kr.51.81700kr.518.17
50kr.45.32980kr.2,266.49
100kr.43.32120kr.4,332.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.34.23258kr.17,116.29
1.000kr.33.28418kr.33,284.18
1.500kr.32.80891kr.49,213.36
Manufacturers Standard Package
Unit Price without VAT:kr.68.03000
Unit Price with VAT:kr.85.03750