Parametric Equivalent
Parametric Equivalent

T510X686K025ATA045 | |
|---|---|
DigiKey Part Number | 399-T510X686K025ATA045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510X686K025ATA045 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X686K025ATA045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T510X686K025AHA045 | KEMET | 0 | 399-T510X686K025AHA045TR-ND | kr.39.06226 | Parametric Equivalent |
| T510X686K025ATA0457280 | KEMET | 0 | 399-T510X686K025ATA0457280TR-ND | kr.42.54781 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.42.54786 | kr.21,273.93 |
| Unit Price without VAT: | kr.42.54786 |
|---|---|
| Unit Price with VAT: | kr.53.18483 |



