T499D106K050ATE1K07027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.73466
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.78586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.80560
Datasheet
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D106K050ATE1K07027

DigiKey Part Number
399-T499D106K050ATE1K07027TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T499D106K050ATE1K07027
Description
CAP TANT SMD 175C AUTO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T499D106K050ATE1K07027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 175°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
50 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive, High Temperature
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T499D106K050AGE1K0KEMET0399-T499D106K050AGE1K0TR-NDkr.12.73466Parametric Equivalent
T499D106K050AHE1K0KEMET0399-T499D106K050AHE1K0TR-NDkr.10.78586Parametric Equivalent
T499D106K050ATE1K07280KEMET0399-T499D106K050ATE1K07280TR-NDkr.9.80560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.22284kr.6,611.42
Manufacturers Standard Package
Unit Price without VAT:kr.13.22284
Unit Price with VAT:kr.16.52855