
T510X227K016ATE025 | |
|---|---|
DigiKey Part Number | 399-10322-2-ND - Tape & Reel (TR) 399-10322-1-ND - Cut Tape (CT) 399-10322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X227K016ATE025 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X227K016ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.27000 | kr.62.27 |
| 10 | kr.47.23200 | kr.472.32 |
| 50 | kr.41.22240 | kr.2,061.12 |
| 100 | kr.39.42720 | kr.3,942.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.21146 | kr.18,105.73 |
| 1.000 | kr.35.23501 | kr.35,235.01 |
| 1.500 | kr.34.74569 | kr.52,118.54 |
| Unit Price without VAT: | kr.62.27000 |
|---|---|
| Unit Price with VAT: | kr.77.83750 |

