Parametric Equivalent

T510X108M004ATE030 | |
|---|---|
DigiKey Part Number | 399-T510X108M004ATE030TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510X108M004ATE030 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X108M004ATE030 Models |
Category | ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 4 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X108M004ATE030 | KEMET | 0 | 399-T495X108M004ATE030TR-ND | kr.23.60356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.07188 | kr.15,035.94 |
| Unit Price without VAT: | kr.30.07188 |
|---|---|
| Unit Price with VAT: | kr.37.58985 |


