Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T510E687K006CH651C | |
|---|---|
DigiKey Part Number | 399-T510E687K006CH651CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510E687K006CH651C |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 23mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510E687K006CH651C Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate C (0.01%) |
ESR (Equivalent Series Resistance) 23mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T510E687K006CC611B | KEMET | 0 | 399-T510E687K006CC611BTR-ND | kr.971.12672 | Parametric Equivalent |
| T510E687K006CH621B | KEMET | 0 | 399-T510E687K006CH621BTR-ND | kr.990.65392 | Parametric Equivalent |
| T510E687K006CH641A | KEMET | 0 | 399-T510E687K006CH641ATR-ND | kr.316.96500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1,088.28992 | kr.544,144.96 |
| Unit Price without VAT: | kr.1,088.28992 |
|---|---|
| Unit Price with VAT: | kr.1,360.36240 |




