
T502D156K035AG6110 | |
|---|---|
DigiKey Part Number | 399-T502D156K035AG6110TR-ND - Tape & Reel (TR) 399-T502D156K035AG6110CT-ND - Cut Tape (CT) 399-T502D156K035AG6110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T502D156K035AG6110 |
Description | CAP TANT 15UF 10% 35V 2917 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T502D156K035AG6110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 230°C | |
Lifetime @ Temp. | 500 Hrs @ 230°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | High Temperature | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.290.11000 | kr.290.11 |
| 10 | kr.241.95800 | kr.2,419.58 |
| Unit Price without VAT: | kr.290.11000 |
|---|---|
| Unit Price with VAT: | kr.362.63750 |

