Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T502B106M016AG62107280 | |
|---|---|
DigiKey Part Number | T502B106M016AG62107280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T502B106M016AG62107280 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T502B106M016AG62107280 Models |
Category | Operating Temperature -55°C ~ 230°C |
Mfr | Lifetime @ Temp. 500 Hrs @ 230°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features High Temperature |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.8Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T502B106M016AG61107280 | KEMET | 0 | T502B106M016AG61107280-ND | kr.96.36800 | Parametric Equivalent |
| T502B106M016AG6210 | KEMET | 0 | T502B106M016AG6210-ND | kr.104.29300 | Parametric Equivalent |
| T502B106M016AG6310 | KEMET | 0 | T502B106M016AG6310-ND | kr.112.21800 | Parametric Equivalent |
| T502B106M016AG63107280 | KEMET | 0 | T502B106M016AG63107280-ND | kr.112.21800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.104.29300 | kr.834,344.00 |
| Unit Price without VAT: | kr.104.29300 |
|---|---|
| Unit Price with VAT: | kr.130.36625 |


