T500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T500X336K035AG61107505

DigiKey Part Number
399-10463-2-ND - Tape & Reel (TR)
399-10463-1-ND - Cut Tape (CT)
399-10463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T500X336K035AG61107505
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T500X336K035AG61107505 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
1000 Hrs @ 200°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.65.54000kr.65.54
10kr.49.88200kr.498.82
50kr.43.62500kr.2,181.25
100kr.41.95840kr.4,195.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.38.40780kr.19,203.90
1.000kr.37.39155kr.37,391.55
1.500kr.36.88201kr.55,323.01
Manufacturers Standard Package
Unit Price without VAT:kr.65.54000
Unit Price with VAT:kr.81.92500