
T500X107K016AG61107505 | |
|---|---|
DigiKey Part Number | 399-10464-2-ND - Tape & Reel (TR) 399-10464-1-ND - Cut Tape (CT) 399-10464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T500X107K016AG61107505 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T500X107K016AG61107505 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 200°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 250mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.40000 | kr.85.40 |
| 10 | kr.66.03700 | kr.660.37 |
| 50 | kr.58.29240 | kr.2,914.62 |
| 100 | kr.55.89470 | kr.5,589.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.51.83420 | kr.25,917.10 |
| 1.000 | kr.50.57551 | kr.50,575.51 |
| Unit Price without VAT: | kr.85.40000 |
|---|---|
| Unit Price with VAT: | kr.106.75000 |

