
T500D336K025AG6110 | |
|---|---|
DigiKey Part Number | 399-T500D336K025AG6110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T500D336K025AG6110 |
Description | CAP TANT SMD 200C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T500D336K025AG6110 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 1000 Hrs @ 200°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.43.74092 | kr.21,870.46 |
| Unit Price without VAT: | kr.43.74092 |
|---|---|
| Unit Price with VAT: | kr.54.67615 |

