4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D475K035ATE1K5

DigiKey Part Number
399-5078-2-ND - Tape & Reel (TR)
399-5078-1-ND - Cut Tape (CT)
399-5078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499D475K035ATE1K5
Description
CAP TANT 4.7UF 10% 35V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499D475K035ATE1K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.5Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.404
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.44000kr.12.44
10kr.8.36500kr.83.65
50kr.6.74460kr.337.23
100kr.6.24400kr.624.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.39748kr.2,698.74
1.000kr.5.13537kr.5,135.37
1.500kr.5.00411kr.7,506.16
2.500kr.4.85863kr.12,146.57
3.500kr.4.77356kr.16,707.46
5.000kr.4.69172kr.23,458.60
Manufacturers Standard Package
Unit Price without VAT:kr.12.44000
Unit Price with VAT:kr.15.55000