
T499D226K020AGE800 | |
|---|---|
DigiKey Part Number | 399-T499D226K020AGE800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499D226K020AGE800 |
Description | CAP TANT SMD 175C AUTO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T499D226K020AGE800 Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 175°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.90484 | kr.3,952.42 |
| Unit Price without VAT: | kr.7.90484 |
|---|---|
| Unit Price with VAT: | kr.9.88105 |

