
T499D226K020ATE800 | |
|---|---|
DigiKey Part Number | 399-5052-2-ND - Tape & Reel (TR) 399-5052-1-ND - Cut Tape (CT) 399-5052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D226K020ATE800 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499D226K020ATE800 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 20 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 800mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499D226K025ATE800 | KEMET | 1.610 | 399-5065-1-ND | kr.14.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 10 | kr.13.07300 | kr.130.73 |
| 50 | kr.10.77800 | kr.538.90 |
| 100 | kr.10.06860 | kr.1,006.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.86840 | kr.4,434.20 |
| 1.000 | kr.8.49674 | kr.8,496.74 |
| 1.500 | kr.8.31064 | kr.12,465.96 |
| 2.500 | kr.8.10427 | kr.20,260.67 |
| 3.500 | kr.7.98356 | kr.27,942.46 |
| 5.000 | kr.7.86750 | kr.39,337.50 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |

