Parametric Equivalent

T499D106M035ATE1K07027 | |
|---|---|
DigiKey Part Number | 399-T499D106M035ATE1K07027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499D106M035ATE1K07027 |
Description | CAP TANT SMD 175C AUTO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T499D106M035ATE1K07027 Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 175°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499D106M035AGE1K0 | KEMET | 0 | 399-T499D106M035AGE1K0TR-ND | kr.7.73886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.19406 | kr.4,097.03 |
| Unit Price without VAT: | kr.8.19406 |
|---|---|
| Unit Price with VAT: | kr.10.24258 |


