
T499D106M035ATE1K0 | |
|---|---|
DigiKey Part Number | 399-18869-2-ND - Tape & Reel (TR) 399-18869-1-ND - Cut Tape (CT) 399-18869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D106M035ATE1K0 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T499D106M035ATE1K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.02600 | kr.80.26 |
| 50 | kr.6.46180 | kr.323.09 |
| 100 | kr.5.97800 | kr.597.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.16038 | kr.2,580.19 |
| 1.000 | kr.4.90741 | kr.4,907.41 |
| 1.500 | kr.4.78070 | kr.7,171.05 |
| 2.500 | kr.4.64025 | kr.11,600.62 |
| 3.500 | kr.4.55812 | kr.15,953.42 |
| 5.000 | kr.4.47913 | kr.22,395.65 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

