
T499C686K006ATE1K2 | |
|---|---|
DigiKey Part Number | 399-5002-2-ND - Tape & Reel (TR) 399-5002-1-ND - Cut Tape (CT) 399-5002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C686K006ATE1K2 |
Description | CAP TANT 68UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C686K006ATE1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.88000 | kr.10.88 |
| 10 | kr.7.25100 | kr.72.51 |
| 50 | kr.5.81880 | kr.290.94 |
| 100 | kr.5.37470 | kr.537.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.62540 | kr.2,312.70 |
| 1.000 | kr.4.39347 | kr.4,393.47 |
| 1.500 | kr.4.27729 | kr.6,415.93 |
| 2.500 | kr.4.14848 | kr.10,371.20 |
| 3.500 | kr.4.07322 | kr.14,256.27 |
| 5.000 | kr.4.00079 | kr.20,003.95 |
| 6.000 | kr.3.96648 | kr.23,798.88 |
| 12.000 | kr.3.85085 | kr.46,210.20 |
| 12.500 | kr.3.84473 | kr.48,059.12 |
| Unit Price without VAT: | kr.10.88000 |
|---|---|
| Unit Price with VAT: | kr.13.60000 |

