
T499C475K025ATE2K4 | |
---|---|
DigiKey Part Number | 399-5059-2-ND - Tape & Reel (TR) 399-5059-1-ND - Cut Tape (CT) 399-5059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C475K025ATE2K4 |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C475K025ATE2K4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.64000 | kr.8.64 |
10 | kr.5.67000 | kr.56.70 |
50 | kr.4.49160 | kr.224.58 |
100 | kr.4.12740 | kr.412.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.51270 | kr.1,756.35 |
1.000 | kr.3.32243 | kr.3,322.43 |
1.500 | kr.3.22718 | kr.4,840.77 |
2.500 | kr.3.12156 | kr.7,803.90 |
3.500 | kr.3.05984 | kr.10,709.44 |
5.000 | kr.3.00046 | kr.15,002.30 |
6.000 | kr.2.97231 | kr.17,833.86 |
12.000 | kr.2.87753 | kr.34,530.36 |
12.500 | kr.2.87249 | kr.35,906.12 |
Unit Price without VAT: | kr.8.64000 |
---|---|
Unit Price with VAT: | kr.10.80000 |