T499C226K006ATE1K8 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.47978
Datasheet

Similar


KEMET
In Stock: 1.182
Unit Price: kr.4.50000
Datasheet
22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499C226K006ATE1K8

DigiKey Part Number
399-4997-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T499C226K006ATE1K8
Description
CAP TANT 22UF 10% 6.3V 2312
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499C226K006ATE1K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
6.3 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.8Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T499C226K010ATE1K8KEMET0399-5018-2-NDkr.3.47978Upgrade
T491C226M006ATKEMET1.182399-8344-1-NDkr.4.50000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.47978kr.1,739.89
Manufacturers Standard Package
Unit Price without VAT:kr.3.47978
Unit Price with VAT:kr.4.34973