
T499C225K035ATE3K5 | |
|---|---|
DigiKey Part Number | 399-5075-2-ND - Tape & Reel (TR) 399-5075-1-ND - Cut Tape (CT) 399-5075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C225K035ATE3K5 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C225K035ATE3K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.75800 | kr.67.58 |
| 50 | kr.5.39280 | kr.269.64 |
| 100 | kr.4.97180 | kr.497.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.25922 | kr.2,129.61 |
| 1.000 | kr.4.03871 | kr.4,038.71 |
| 1.500 | kr.3.92831 | kr.5,892.47 |
| 2.500 | kr.3.80593 | kr.9,514.83 |
| 3.500 | kr.3.73441 | kr.13,070.43 |
| 5.000 | kr.3.66556 | kr.18,327.80 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

