Parametric Equivalent

T499C156K020ATE1K77027 | |
|---|---|
DigiKey Part Number | 399-T499C156K020ATE1K77027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499C156K020ATE1K77027 |
Description | CAP TANT SMD 175C AUTO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T499C156K020ATE1K77027 Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 175°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499C156K020ATE1K77280 | KEMET | 0 | 399-T499C156K020ATE1K77280TR-ND | kr.3.38700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.02586 | kr.3,512.93 |
| Unit Price without VAT: | kr.7.02586 |
|---|---|
| Unit Price with VAT: | kr.8.78233 |


