T499C156K016ATE1K8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.1.11842
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.08985
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.47978
Datasheet
15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499C156K016ATE1K8

DigiKey Part Number
399-5036-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T499C156K016ATE1K8
Description
CAP TANT 15UF 10% 16V 2312
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499C156K016ATE1K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
16 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.8Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C156K006ATKEMET0T491C156K006AT-NDkr.1.11842Similar
T491C156M006ATKEMET0T491C156M006AT-NDkr.1.08985Similar
T499C156K006ATE1K8KEMET0399-4995-2-NDkr.3.47978Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.47978kr.1,739.89
Manufacturers Standard Package
Unit Price without VAT:kr.3.47978
Unit Price with VAT:kr.4.34973