4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499B475K020ATE3K5

DigiKey Part Number
399-5046-2-ND - Tape & Reel (TR)
399-5046-1-ND - Cut Tape (CT)
399-5046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499B475K020ATE3K5
Description
CAP TANT 4.7UF 10% 20V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499B475K020ATE3K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
3.5Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.51000kr.5.51
10kr.3.50000kr.35.00
50kr.2.69980kr.134.99
100kr.2.45180kr.245.18
500kr.2.03454kr.1,017.27
1.000kr.1.90550kr.1,905.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.79929kr.3,598.58
4.000kr.1.71186kr.6,847.44
6.000kr.1.66806kr.10,008.36
10.000kr.1.61953kr.16,195.30
14.000kr.1.59115kr.22,276.10
20.000kr.1.56384kr.31,276.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.51000
Unit Price with VAT:kr.6.88750