0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499B474K035ATE8K0

DigiKey Part Number
399-5070-2-ND - Tape & Reel (TR)
399-5070-1-ND - Cut Tape (CT)
399-5070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499B474K035ATE8K0
Description
CAP TANT 0.47UF 10% 35V 1411
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499B474K035ATE8K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
8Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B474K035ATKEMET10399-9726-1-NDkr.3.74000Upgrade
T495B474K035ATE2K2KEMET5.354399-4974-1-NDkr.8.69000Upgrade
T491B474M035ATKEMET3.565399-10148-1-NDkr.3.80000Similar
In-Stock: 949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.46200kr.34.62
50kr.2.67040kr.133.52
100kr.2.42510kr.242.51
500kr.2.01232kr.1,006.16
1.000kr.1.88469kr.1,884.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.77964kr.3,559.28
4.000kr.1.69316kr.6,772.64
6.000kr.1.64985kr.9,899.10
10.000kr.1.60185kr.16,018.50
14.000kr.1.57377kr.22,032.78
20.000kr.1.54676kr.30,935.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250