
T499B226K010ATE3K0 | |
|---|---|
DigiKey Part Number | 399-5017-2-ND - Tape & Reel (TR) 399-5017-1-ND - Cut Tape (CT) 399-5017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B226K010ATE3K0 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B226K010ATE3K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.5.01800 | kr.50.18 |
| 50 | kr.3.94880 | kr.197.44 |
| 100 | kr.3.61920 | kr.361.92 |
| 500 | kr.3.06240 | kr.1,531.20 |
| 1.000 | kr.2.89011 | kr.2,890.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.74835 | kr.5,496.70 |
| 4.000 | kr.2.63163 | kr.10,526.52 |
| 6.000 | kr.2.57315 | kr.15,438.90 |
| 10.000 | kr.2.50835 | kr.25,083.50 |
| 14.000 | kr.2.47045 | kr.34,586.30 |
| 20.000 | kr.2.43398 | kr.48,679.60 |
| 24.000 | kr.2.41670 | kr.58,000.80 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |

