
T499A475K010ATE6K0 | |
|---|---|
DigiKey Part Number  | 399-5009-2-ND - Tape & Reel (TR) 399-5009-1-ND - Cut Tape (CT) 399-5009-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T499A475K010ATE6K0  | 
Description  | CAP TANT 4.7UF 10% 10V 1206  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T499A475K010ATE6K0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 10 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 6Ohm  | |
Operating Temperature  | -55°C ~ 175°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 175°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | A  | |
Ratings  | AEC-Q200  | |
Features  | Automotive  | |
Failure Rate  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 | 
| 10 | kr.2.67500 | kr.26.75 | 
| 50 | kr.2.03900 | kr.101.95 | 
| 100 | kr.1.84320 | kr.184.32 | 
| 500 | kr.1.51156 | kr.755.78 | 
| 1.000 | kr.1.40915 | kr.1,409.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.32487 | kr.2,649.74 | 
| 4.000 | kr.1.25547 | kr.5,021.88 | 
| 6.000 | kr.1.22073 | kr.7,324.38 | 
| 10.000 | kr.1.18221 | kr.11,822.10 | 
| 14.000 | kr.1.15970 | kr.16,235.80 | 
| 20.000 | kr.1.13804 | kr.22,760.80 | 
| 24.000 | kr.1.12777 | kr.27,066.48 | 
| 48.000 | kr.1.09320 | kr.52,473.60 | 
| 50.000 | kr.1.09136 | kr.54,568.00 | 
| Unit Price without VAT: | kr.4.29000 | 
|---|---|
| Unit Price with VAT: | kr.5.36250 | 

