1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499A105K035ATE10K

DigiKey Part Number
399-5072-2-ND - Tape & Reel (TR)
399-5072-1-ND - Cut Tape (CT)
399-5072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499A105K035ATE10K
Description
CAP TANT 1UF 10% 35V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499A105K035ATE10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
35 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
10Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.22100kr.32.21
50kr.2.47520kr.123.76
100kr.2.24440kr.224.44
500kr.1.85560kr.927.80
1.000kr.1.73538kr.1,735.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.63645kr.3,272.90
4.000kr.1.55503kr.6,220.12
6.000kr.1.51424kr.9,085.44
10.000kr.1.46904kr.14,690.40
14.000kr.1.44260kr.20,196.40
20.000kr.1.41717kr.28,343.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500