
T498X227K010ATE500 | |
|---|---|
DigiKey Part Number | 399-4759-2-ND - Tape & Reel (TR) 399-4759-1-ND - Cut Tape (CT) 399-4759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498X227K010ATE500 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498X227K010ATE500 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 500mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.09000 | kr.28.09 |
| 10 | kr.20.08500 | kr.200.85 |
| 50 | kr.16.89220 | kr.844.61 |
| 100 | kr.15.90520 | kr.1,590.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.23406 | kr.7,117.03 |
| 1.000 | kr.13.71653 | kr.13,716.53 |
| 1.500 | kr.13.45711 | kr.20,185.67 |
| 2.500 | kr.13.16962 | kr.32,924.05 |
| 3.500 | kr.13.00151 | kr.45,505.28 |
| Unit Price without VAT: | kr.28.09000 |
|---|---|
| Unit Price with VAT: | kr.35.11250 |

