T498D686K016ATE6007280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.13150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.39376
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498D686K016ATE6007280

DigiKey Part Number
399-T498D686K016ATE6007280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T498D686K016ATE6007280
Description
CAP TANT SMD 150C AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T498D686K016ATE6007280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 150°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Ratings
AEC-Q200
Type
Molded
Features
Automotive, High Temperature
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T498D686K016AGE600KEMET0399-T498D686K016AGE600TR-NDkr.9.13150Parametric Equivalent
T498D686K016ATE600KEMET0399-T498D686K016ATE600TR-NDkr.6.39376Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.13448kr.15,336.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.13448
Unit Price with VAT:kr.7.66810