33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498D336K025ATE600

DigiKey Part Number
399-4765-2-ND - Tape & Reel (TR)
399-4765-1-ND - Cut Tape (CT)
399-4765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498D336K025ATE600
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T498D336K025ATE600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
25 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
600mOhm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.78000kr.23.78
10kr.16.78800kr.167.88
50kr.14.00380kr.700.19
100kr.13.14280kr.1,314.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.68626kr.5,843.13
1.000kr.11.23518kr.11,235.18
1.500kr.11.00924kr.16,513.86
2.500kr.10.75875kr.26,896.87
3.500kr.10.61222kr.37,142.77
5.000kr.10.47131kr.52,356.55
Manufacturers Standard Package
Unit Price without VAT:kr.23.78000
Unit Price with VAT:kr.29.72500