Upgrade
Upgrade
Upgrade
Similar
Upgrade
Similar
Similar

T498C335K035ATE1K7 | |
|---|---|
DigiKey Part Number | 399-4767-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T498C335K035ATE1K7 |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498C335K035ATE1K7 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.7Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C335K035AT | KEMET | 60.839 | 399-8349-1-ND | kr.4.56000 | Upgrade |
| T494C335K035AT | KEMET | 800 | 399-9762-1-ND | kr.8.31000 | Upgrade |
| T495C335K035ATE550 | KEMET | 984 | 399-11078-1-ND | kr.12.43000 | Upgrade |
| T494C335M035AT | KEMET | 190 | 399-T494C335M035ATCT-ND | kr.8.12000 | Similar |
| TH3C335K035D1700 | Vishay Sprague | 0 | TH3C335K035D1700-ND | kr.1.71989 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.86238 | kr.1,431.19 |
| Unit Price without VAT: | kr.2.86238 |
|---|---|
| Unit Price with VAT: | kr.3.57798 |






