Direct

Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
Operating Temperature -55°C ~ 150°C | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3C226K016D1000 | Vishay Sprague | 0 | TH3C226K016D1000-ND | kr.1.83570 | Direct |


