T498A334K035ATE11K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 2.556
Unit Price: kr.2.85000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.22750
Datasheet
0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 11Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498A334K035ATE11K

DigiKey Part Number
T498A334K035ATE11K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T498A334K035ATE11K
Description
CAP TANT 0.33UF 10% 35V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 11Ohm
Datasheet
 Datasheet
EDA/CAD Models
T498A334K035ATE11K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
35 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
11Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A334M035ATKEMET2.556399-9713-1-NDkr.2.85000Similar
F971V334MAAHT3KYOCERA AVX0478-12109-2-NDkr.1.22750Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.05279kr.2,105.58
Manufacturers Standard Package
Unit Price without VAT:kr.1.05279
Unit Price with VAT:kr.1.31599