
T498A105K035ATE10K | |
|---|---|
DigiKey Part Number | 399-4766-2-ND - Tape & Reel (TR) 399-4766-1-ND - Cut Tape (CT) 399-4766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498A105K035ATE10K |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498A105K035ATE10K Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.063" (1.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 10Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72000 | kr.27.20 |
| 50 | kr.2.06940 | kr.103.47 |
| 100 | kr.1.86970 | kr.186.97 |
| 500 | kr.1.53200 | kr.766.00 |
| 1.000 | kr.1.42777 | kr.1,427.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34196 | kr.2,683.92 |
| 4.000 | kr.1.27135 | kr.5,085.40 |
| 6.000 | kr.1.23597 | kr.7,415.82 |
| 10.000 | kr.1.19678 | kr.11,967.80 |
| 14.000 | kr.1.17386 | kr.16,434.04 |
| 20.000 | kr.1.15182 | kr.23,036.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

