T497H475K050CH612A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1,012.77822
Datasheet
4.7 µF Molded Tantalum Capacitors 50 V 2915 (7338 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T497H475K050CH612A

DigiKey Part Number
399-T497H475K050CH612ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T497H475K050CH612A
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2915 (7338 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T497H475K050CH612A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2915 (7338 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.125" (3.17mm)
Tolerance
±10%
Manufacturer Size Code
H
Voltage - Rated
Features
High Reliability
Type
Molded
Failure Rate
C (0.01%)
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T497H475K050CH642BKEMET0399-T497H475K050CH642BTR-NDkr.1,012.77822Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.280.50822kr.140,254.11
Manufacturers Standard Package
Unit Price without VAT:kr.280.50822
Unit Price with VAT:kr.350.63528