47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496X476M016ATE900

DigiKey Part Number
399-3985-2-ND - Tape & Reel (TR)
399-3985-1-ND - Cut Tape (CT)
399-3985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496X476M016ATE900
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496X476M016ATE900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
Fail Safe with Built-in Fuse
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
900mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.31000kr.35.31
10kr.25.68300kr.256.83
50kr.21.83620kr.1,091.81
100kr.20.64620kr.2,064.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.63174kr.9,315.87
1.000kr.18.00782kr.18,007.82
1.500kr.17.69507kr.26,542.61
2.500kr.17.34847kr.43,371.17
3.500kr.17.14571kr.60,009.99
Manufacturers Standard Package
Unit Price without VAT:kr.35.31000
Unit Price with VAT:kr.44.13750