
T496X476M016ATE900 | |
|---|---|
DigiKey Part Number | 399-3985-2-ND - Tape & Reel (TR) 399-3985-1-ND - Cut Tape (CT) 399-3985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X476M016ATE900 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X476M016ATE900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.30000 | kr.34.30 |
| 10 | kr.24.92800 | kr.249.28 |
| 50 | kr.21.19560 | kr.1,059.78 |
| 100 | kr.20.04030 | kr.2,004.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.08474 | kr.9,042.37 |
| 1.000 | kr.17.47904 | kr.17,479.04 |
| 1.500 | kr.17.17555 | kr.25,763.33 |
| 2.500 | kr.16.83909 | kr.42,097.72 |
| 3.500 | kr.16.64229 | kr.58,248.01 |
| Unit Price without VAT: | kr.34.30000 |
|---|---|
| Unit Price with VAT: | kr.42.87500 |

