
T496X476K020ATE300 | |
|---|---|
DigiKey Part Number | 399-T496X476K020ATE300TR-ND - Tape & Reel (TR) 399-T496X476K020ATE300CT-ND - Cut Tape (CT) 399-T496X476K020ATE300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X476K020ATE300 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X476K020ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.66000 | kr.38.66 |
| 10 | kr.28.36500 | kr.283.65 |
| 50 | kr.24.24960 | kr.1,212.48 |
| 100 | kr.22.97660 | kr.2,297.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.82150 | kr.10,410.75 |
| 1.000 | kr.20.15379 | kr.20,153.79 |
| 1.500 | kr.19.81922 | kr.29,728.83 |
| 2.500 | kr.19.44842 | kr.48,621.05 |
| Unit Price without VAT: | kr.38.66000 |
|---|---|
| Unit Price with VAT: | kr.48.32500 |

