
T496X337M004AT | |
|---|---|
DigiKey Part Number | 399-3980-2-ND - Tape & Reel (TR) 399-3980-1-ND - Cut Tape (CT) 399-3980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X337M004AT |
Description | CAP TANT 330UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X337M004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.93000 | kr.29.93 |
| 10 | kr.21.49900 | kr.214.99 |
| 50 | kr.18.12740 | kr.906.37 |
| 100 | kr.17.08460 | kr.1,708.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.32016 | kr.7,660.08 |
| 1.000 | kr.14.77345 | kr.14,773.45 |
| 1.500 | kr.14.49959 | kr.21,749.38 |
| 2.500 | kr.14.19597 | kr.35,489.93 |
| 3.500 | kr.14.01838 | kr.49,064.33 |
| Unit Price without VAT: | kr.29.93000 |
|---|---|
| Unit Price with VAT: | kr.37.41250 |

