
T496X336K020ATE900 | |
|---|---|
DigiKey Part Number | 399-3977-2-ND - Tape & Reel (TR) 399-3977-1-ND - Cut Tape (CT) 399-3977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X336K020ATE900 |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X336K020ATE900 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.61000 | kr.29.61 |
| 10 | kr.21.26400 | kr.212.64 |
| 50 | kr.17.92960 | kr.896.48 |
| 100 | kr.16.89800 | kr.1,689.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.15286 | kr.7,576.43 |
| 1.000 | kr.14.61212 | kr.14,612.12 |
| 1.500 | kr.14.34125 | kr.21,511.88 |
| 2.500 | kr.14.04094 | kr.35,102.35 |
| 3.500 | kr.13.86529 | kr.48,528.51 |
| Unit Price without VAT: | kr.29.61000 |
|---|---|
| Unit Price with VAT: | kr.37.01250 |

