33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496X336K020ATE900

DigiKey Part Number
399-3977-2-ND - Tape & Reel (TR)
399-3977-1-ND - Cut Tape (CT)
399-3977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496X336K020ATE900
Description
CAP TANT 33UF 10% 20V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496X336K020ATE900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
Fail Safe with Built-in Fuse
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
900mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.61000kr.29.61
10kr.21.26400kr.212.64
50kr.17.92960kr.896.48
100kr.16.89800kr.1,689.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.15286kr.7,576.43
1.000kr.14.61212kr.14,612.12
1.500kr.14.34125kr.21,511.88
2.500kr.14.04094kr.35,102.35
3.500kr.13.86529kr.48,528.51
Manufacturers Standard Package
Unit Price without VAT:kr.29.61000
Unit Price with VAT:kr.37.01250