220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496X227K010ATE500

DigiKey Part Number
399-3975-2-ND - Tape & Reel (TR)
399-3975-1-ND - Cut Tape (CT)
399-3975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496X227K010ATE500
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496X227K010ATE500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
10 V
Features
Fail Safe with Built-in Fuse
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
500mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.14000kr.36.14
10kr.26.33000kr.263.30
50kr.22.41200kr.1,120.60
100kr.21.19910kr.2,119.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.14654kr.9,573.27
1.000kr.18.51071kr.18,510.71
1.500kr.18.19195kr.27,287.92
2.500kr.17.83873kr.44,596.83
3.500kr.17.63223kr.61,712.81
Manufacturers Standard Package
Unit Price without VAT:kr.36.14000
Unit Price with VAT:kr.45.17500